NTE Electronics NTE976

Integrated Circuit Operational Amplifier 8 Lead DIP
$ 7.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE976.

IHS

Datasheet2 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE976 provided by its distributors.

Integrated Circuit Operational Amplifier 8 Lead DIP
NTE Electronics
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8
replacement Transistors Operational Amp
IC, OP-AMP, DIP-8; Op Amp Type:General P; IC, OP-AMP, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Package / Case:8-DIP
Op Amp Single GP ±18V 8-Pin PDIP
1 ¡À18V 7.5mV@ ¡À15V 250nA@ ¡À15V DIP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F