NTE Electronics NTE859

Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14
$ 2.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE859.

IHS

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.7
$ 0.488
Stock
88,509
276,842
Authorized Distributors
1
3
Case/Package
DIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
13 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
onsemiMC34074VP
IC OPAMP JFET 4 CIRCUIT 14DIP / J-FET Amplifier 4 Circuit 14-PDIP
Texas InstrumentsTL084BCNG4
Through Hole J-FET Active Tube op amp buffer circuit 13V/mus 0C~70C 3MHz 3mV
Texas InstrumentsTL084ING4
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP -40 to 125
Texas InstrumentsLF444CN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
onsemiKA324
QUAD OPERATIONAL AMPLIFIER | IC OPAMP GP 4 CIRCUIT 14MDIP

Descriptions

Descriptions of NTE Electronics NTE859 provided by its distributors.

Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14
Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP
Integrated Circuit Quad Low Noise Jfet Input 14 Lead DIP
NTE Electronics
replacement Linear ICs DIP-14 QUAD OP AMP
IC QUAD LOW NOISE JFET INPUT OP AMP
IC, OP-AMP, 3MHZ, 13V/ us, DIP-14; Op Am; IC, OP-AMP, 3MHZ, 13V/ us, DIP-14; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:± 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE859.