Texas Instruments TL084BCNG4

Through Hole J-FET Active Tube op amp buffer circuit 13V/mus 0C~70C 3MHz 3mV

Price and Stock

CAD Models

Download Texas Instruments TL084BCNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTL074ING4
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP -40 to 85
Texas InstrumentsUA747CNG4
Through Hole General Purpose Active Tube op amp buffer circuit 0.5V/mus 0C~70C 1MHz 6mV
onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
Texas InstrumentsTL084ING4
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP -40 to 125
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
onsemiMC34074VP
IC OPAMP JFET 4 CIRCUIT 14DIP / J-FET Amplifier 4 Circuit 14-PDIP

Descriptions

Descriptions of Texas Instruments TL084BCNG4 provided by its distributors.

Through Hole J-FET Active Tube op amp buffer circuit 13V/mus 0C~70C 3MHz 3mV
IC, OP AMP, QUAD JFETINPUT, PDIP14
IC, OP AMP, QUAD JFETINPUT, PDIP14; Op Amp Type:High Voltage; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V, ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:084; Gain Bandwidth:3MHz; IC Generic Number:084; IC Temperature Range:Commercial; Input Offset Voltage Max:3mV; Logic Function Number:084; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Slew Rate:13V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.