Texas Instruments TL074CN

Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP 0 to 70
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074CN.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet30 pages25 years ago

Upverter

element14 APAC

DigiKey

LCSC

Inventory History

3 month trend:
-65.22%

CAD Models

Download Texas Instruments TL074CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 2.7
Stock
278,601
88,509
Authorized Distributors
3
1
Case/Package
PDIP
DIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
86 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074CN.

Related Parts

Texas InstrumentsTL084CN
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTL074CNE4
Quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Texas InstrumentsTL074IN
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL074CN provided by its distributors.

Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP 0 to 70
IC OPAMP JFET 3MHZ 14SO / Op Amp Quad Low Noise Amplifier ±18V Automotive 14-Pin PDIP
AMPLIFIER; LOW NOISE JFET INPUT OPERATIONAL AMPLIFIER; + 18 V; 1.4 MA (TYP.)
ROHS3Compliant EAR99 TL074 Tube op amp amplifier circuit 19.3mm 0.007muA 5V 3000kHz
OPERATIONAL AMPLIFIER, 3MHZ, 13V/us, 10mV, DIP-14
LOW NOISE JFET QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
Integrated Circuit Operational Amplifier: low-noise; CH:4; 3MHz; JFET-input; ±15V; 0+70 deg.C; THT; PDIP14
IC TL074CN Low Noise JFET-Input Operational Amplifier 18V 100mW
Texas Instruments Texas Instruments Operational Amplifier PDIPencapsulation, 14Pin, 3MHzgain bandwidth product, 5 VSingle supply voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 074CN
  • TL-074CN
  • TL074CN .
  • TL074CN.
  • TL074CN...