NTE Electronics NTE8080A

Integrated Circuit NMOS Microprocessor 8-BIT 40 Lead DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE8080A.

IHS

Datasheet4 pages7 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE8080A provided by its distributors.

INTEGRATED CIRCUIT NMOS MICROPROCESSOR 8-BIT 40 LEAD DIP
NTE Electronics
replacement Microprocessors 8-BIT 2MHZ 40DIP
Microprocessor Operating temperature: 0...70 °C Comparison for: 8080 Function: CPU Package: DIL-40 Data bus: 8 bit
EPROM IC; Termination Type:Through Hole; Package/Case:40-DIP; No. of Pins:40; Clock Speed:2MHz; Mounting Type:Through Hole

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F