NTE Electronics NTE75189

Integrated Circuit DTL Quad Line Receiver Rs232C 14-lead DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE75189.

IHS

Datasheet3 pages13 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE75189 provided by its distributors.

Integrated Circuit DTL Quad Line Receiver Rs232C 14-lead DIP
NTE Electronics
IC, NTE75189, DIP-14, DTL QUAD LINE DRIVER
Diode Transistor Logic (DTL) Quad Line Receiver
replacement Digital ICs QUAD LINE RECEIVER
IC, LINE DRIVER, QUAD, DIP-14; Device Ty; IC, LINE DRIVER, QUAD, DIP-14; Device Type:(Not Available); IC Interface Type:(Not Available); Driver Case Style:DIP; No. of Pins:14; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Mounting Type:Through Hole

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F