Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE74LS83A

Integrated Circuit Low Power Schottky 4-bit Binary Full Adder W/fast Carry 16-lead DIP
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE74LS83A.

IHS

Datasheet4 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsCD40175BE
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsSN74LS175N
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Texas InstrumentsSN74HC112N
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
ENCODER, PDIP-16, CMOS LOGIC, -0.5 TO +18.0V, +/- 10MA O/P, 500MW, -55, +125
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
OR/NOR Gate, 10H Series, 3-Func, 3-Input, ECL, PDIP16

Descriptions

Descriptions of NTE Electronics NTE74LS83A provided by its distributors.

Integrated Circuit Low Power Schottky 4-bit Binary Full Adder W/fast Carry 16-lead DIP
NTE Electronics
IC, ADDER LOGIC, DIP-16; Logic Type:Adde; IC, ADDER LOGIC, DIP-16; Logic Type:Adder; Logic Case Style:DIP; No. of Pins:16
replacement Semis, unspecified 4-BIT BIN ADD DIP-16
Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16
Logic IC Operating temperature: 0 ... 70 °C Function: 4-Bit / Full-Adder Manufacturer: NTE Package: DIL-16 Technology: LS

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F