NTE Electronics NTE74LS14

Integrated Circuit Low Power Schottky Hex Schmitt Trigger Inverter 14-lead DIP
$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE74LS14.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE74LS14 provided by its distributors.

Integrated Circuit Low Power Schottky Hex Schmitt Trigger Inverter 14-lead DIP
NTE Electronics
replacement Semis, unspecified HEX SCHMT TRIG DIP14
Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14
Logic IC Operating temperature: 0...+70 °C Function: Hex / Inverter / Schmitt-Trigger Manufacturer: NTE Package: DIL-14 Technology: LS
IC, HEX INVERTER, SCHMITT TRIGGER, DIP14; IC, HEX INVERTER, SCHMITT TRIGGER, DIP14; Logic Type:Inverter Gate; No. of Inputs:1; Logic Case Style:DIP; No. of Pins:14; Family Type:LS; Logic Base Number:7414; Mounting Type:Through Hole; Package / Case:14-DIP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F