NTE Electronics NTE7492

Integrated Circuit Ttl Divide-by-twelve Counter 14-lead DIP
$ 1.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE7492.

IHS

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE7492 provided by its distributors.

Integrated Circuit Ttl Divide-by-twelve Counter 14-lead DIP
NTE Electronics
Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14
IC-TTL DIV.-BY-12 COUNTER
INTEGRATED CIRCUIT TTL DIVI
IC, DIVIDE-BY-12 COUNTER, DIP-14; Counte; IC, DIVIDE-BY-12 COUNTER, DIP-14; Counter Type:Divide-By-12; Clock Frequency:42MHz; Count Maximum:12; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:0°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F