NTE Electronics NTE74193

Integrated Circuit TTL Synchronous Up/down Dual Clock Generator Binary W/clear 16-lead DIP
$ 2.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE74193.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE74193 provided by its distributors.

Integrated Circuit TTL Synchronous Up/down Dual Clock Generator Binary W/clear 16-lead DIP
NTE Electronics
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16
replacement Digital ICs DIP16 UP/DN CLK CNTR
TTL - Synchronous 4-Bit Up/Down Counter
Logic IC Operating temperature: 0...+70 °C Function: 4-Bit / Binary / Counter Manufacturer: NTE Package: DIL-16 Technology: TTL
Gate / Inverter Logic IC; Logic Type:Binary Counter; Logic Family:74000; Logic Base Number:74193; Package/Case:16-DIP; No. of Pins:16; Supply Voltage Nom, Vcc:5V; Mounting Type:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F