NTE Electronics NTE74121

Integrated Circuit TTL Monostable Multivibrator 14-lead DIP
$ 5.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE74121.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE74121 provided by its distributors.

Integrated Circuit TTL Monostable Multivibrator 14-lead DIP
NTE Electronics
Logic IC Operating temperature: 0...+70 °C Function: Monostable / Multivibrator / Schmitt-Trigger Manufacturer: NTE Package: DIL-14 Technology: TTL
Multivibrator Logic IC; Logic Type:Triple 3-Input NAND Gates; Logic Family:7400; Logic Base Number:74121; Supply Voltage Max:0V; Package/Case:14-PDIP; No. of Pins:14; Supply Voltage Nom, Vcc:5V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE74121.