NTE Electronics NTE740A

Integrated Circuit Audio Power Amplifier 2 Watt Vcc=26V 14-lead DIP
$ 6.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE740A.

IHS

Datasheet2 pages25 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE740A provided by its distributors.

Integrated Circuit Audio Power Amplifier 2 Watt Vcc=26V 14-lead DIP
NTE Electronics
Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, PDIP14
replacement Linear ICs DIP14 2W AUD AMP
; No. of Channels:1; Output Power, Po rms:2.5W; Load Impedance Min:8ohm; Supply Voltage Min:9V; Supply Voltage Max:26V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-25°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F