NTE Electronics NTE7051

IC-1W BTL Mono Audio Amp For Battery Operated Applications 8-lead DIP Vcc = 6v
$ 3.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE7051.

IHS

Datasheet2 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE7051 provided by its distributors.

IC-1W BTL Mono Audio Amp For Battery Operated Applications 8-lead DIP Vcc = 6v
NTE Electronics
RoHS Compliant Through Hole AUDIO AMPLIFIER Not Qualified audio amplifier 20kHz 40dB 1.2W 300nA
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, PDIP8
replacement Linear ICs DIP-8 BTL AUDIO AMP
Audio Power Amplifier IC; No. of Channels:1; Output Power, Po rms:1.2W; Load Impedance Min:8ohm; Supply Voltage Min:3V; Supply Voltage Max:15V; Package/Case:8-DIP; No. of Pins:8; Amplifier Type:; Bias Current:300nA ;RoHS Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F