NTE Electronics NTE6821

IC-NMOS Peripheral Interface Adapter For NTE6800 40-lead DIP
$ 14.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6821.

IHS

Datasheet5 pages24 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE6821 provided by its distributors.

IC-NMOS Peripheral Interface Adapter For NTE6800 40-lead DIP
NTE Electronics
replacement Microprocessors PERH INTF ADP 40DIP
Microprocessor Operating temperature: 0...+70 °C Comparison for: 6821 Function: PIA Package: DIL-40 Data bus: 8 Bit
Parallel I/O Port, 16 I/O, MOS, PDIP40
Ic-Mos Adapter For 6800 |Nte Electronics NTE6821
IC, MICROPROCESSOR SUPPORT; Interface Applications:-; Supply Voltage Range:4.75V to 5.25V; Power Dissipation Pd:550mW; Digital IC Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; Package / Case:DIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F