NTE Electronics NTE6507

Ic-nmos 8-BIT Microprocessor With on Chip Clock/oscillator 28-LEAD DIP
$ 7.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6507.

IHS

Datasheet4 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE6507 provided by its distributors.

IC-NMOS 8-BIT MICROPROCESSOR WITH ON CHIP CLOCK/OSCILLATOR 28-LEAD DIP
NTE Electronics
RISC Microprocessor, 8-Bit, 1MHz, MOS, PDIP28
MPU CISC 8bit 1MHz 28-Pin PDIP
replacement Microprocessors 8-BIT CPU W/CLK 1MHZ
EPROM IC; Memory Case Style:DIP; No. of Pins:28; Package/Case:28-DIP; Supply Voltage:5V; Clock Frequency:1MHz; Mounting Type:Through Hole; Processor Type:8 Bit MPU

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F