NTE Electronics NTE6502

Electronics 6502 IC-nmos 8-bit Microprocessor 1mhz 40-lead DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6502.

IHS

Datasheet8 pages10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE6502 provided by its distributors.

Electronics 6502 IC-nmos 8-bit Microprocessor 1mhz 40-lead DIP
replacement Microprocessors 8-BIT CPU W/CLK 1MHZ
EPROM IC; Termination Type:Through Hole; Package/Case:40-DIP; No. of Pins:40; Clock Speed:1MHz; Mounting Type:Through Hole; Processor Type:8 Bit MPU

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F