NTE Electronics NTE6400A

Unijunction Transistor Vbb=55V TO-39/TO-5 Case Itr=0.54-0.67 Ie=50ma Rbbo=4-12K Ohm
$ 23.854
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6400A.

IHS

Datasheet2 pages16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MicrochipJANTX2N3440
Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon
MicrochipJAN2N2219A
JAN Series 50 V 800 mA Through Hole NPN Switching Silicon Transistor - TO-39-3
MicrochipJANTXV2N2905A
JANTXV Series 60 V 600 mA Through Hole PNP Switching Silicon Transistor - TO-39

Descriptions

Descriptions of NTE Electronics NTE6400A provided by its distributors.

Unijunction Transistor Vbb=55V TO-39/TO-5 Case Itr=0.54-0.67 Ie=50ma Rbbo=4-12K Ohm
NTE Electronics
TRANSISTOR, UNIJUNCTION, UJT, 600 MW (STABILIZED), 2 A, 8 MA (MIN.), 0.16 C/MW
Unijunction Transistor, 600Mw, 50Ma, To-39; Repetitive Peak Forward Current Itrm:-; Peak Emitter Current:2A; Valley Current Iv:8Ma; No. Of Pins:3 Pin; Operating Temperature Max:175°C; Product Range:-; Msl:-; No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE6400A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE6400A.