NTE Electronics NTE6093

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon
$ 8.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6093.

IHS

Datasheet2 pages16 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE6093 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon
Rectifier Dual Schotky 60V 60A TO-3P Common Cathode
NTE Electronics
Diode Schottky Si 60V 60A 3-Pin(3+Tab) TO-3P
replacement Diodes/Rectifiers 60A, 60V, SCHOTTKY
DIODE ARRAY SCHOTT 60V 30A TO3P

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F