NTE Electronics NTE6009

Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-5
$ 11.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6009.

IHS

Datasheet2 pages16 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB
Microchip1N3208
Diode 50V 40A 2-Pin DO-5

Descriptions

Descriptions of NTE Electronics NTE6009 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-5
Rectifier 400V 40A Do-5 Anode Case Fast Recovery
NTE Electronics
Rectifier Diode Switching 400V 40A 400ns 2-Pin DO-5
replacement Diodes/Rectifiers DO-5 400V 40A RECT

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE6009.