NTE Electronics NTE5945

Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon
$ 6.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5945.

IHS

Datasheet3 pages25 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiMUR1560G
Diode; Rectifier; Ultrafast; Vr 600V; If 15A; Pkg TO-220FP; Vf 1.2V; Trr 60ns; Tj +175de
onsemiRURP1560
Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R
VishayVS-1N3208
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, DO-203AB
VishayVS-1N3210
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AB
VishayVS-1N3209
DIODE, RECTIFIER, VR 100V, IF 15A, PKG DO-203AB (DO-5),VF 1.5V, I2T 286A2S, TJ +175C

Descriptions

Descriptions of NTE Electronics NTE5945 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon
Rectifier 200V 15A Do-5 Anode Case
NTE Electronics
replacement Semis, unspecified G/P RECT
DIODE, RECTIFIER, 15A, 200V, DO-5; Diode; DIODE, RECTIFIER, 15A, 200V, DO-5; Diode Type:(Not Applicable); Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):15A; Forward Voltage VF Max:1.5V; Forward Surge Current Ifsm Max:250A
Diode Module, Single, 200V; Repetitive Peak Reverse Voltage:200V; Average Forward Current:15A; Forward Voltage Max:1.5V; Diode Module Configuration:Single; Diode Case Style:Do-5; No. Of Pins:2Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Nte Electronics NTE5945

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F