NTE Electronics NTE56026

Triac-600vrm 40A TO-48 Isolated Stud Igt=50/80ma
$ 52.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE56026.

IHS

Datasheet2 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE56026 provided by its distributors.

Triac-600vrm 40A TO-48 Isolated Stud Igt=50/80ma
NTE Electronics
replacement Thyristors TO-48 600V 40A TRIAC
DIODE, NTE56026, TO-48, TRIAC-600 VRM, 40A
ER - TRIAC; Isolated TO48; 600
RS APAC
TRIAC, 600V V(DRM), 40A I(T)RMS
Triac; Thyristor Type:Standard Gate; Pea; Thyristor/Triac Type:SCR; Peak Repetitive Off-State Voltage, Vdrm:600V; RMS Current It:40A; Case Style:TO-48; Gate Trigger Current, Igt, (Q1), t2+g+:50mA
Triac, 600V, 40A, Isolated To-48; Peak Repetitive Off State Voltage:600V; On State Rms Current:40A; Triac Case Style:To-48; Gate Trigger Voltage Max:2.5V; Peak Non Repetitive Surge Current:350A; Holding Current Max:60Ma; Msl:- Rohs Compliant: Yes |Nte Electronics NTE56026

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F