NTE Electronics NTE5404

Diode, SCR, Vr 200V, If 0.8A, Pkg TO-92, Vf 1.7V, I2T 0.15A2s, Tj +100degc, Cs 8A
$ 0.834
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5404.

Newark

Datasheet2 pages10 years ago

Upverter

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE5404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of NTE Electronics NTE5404 provided by its distributors.

Diode, SCR, Vr 200V, If 0.8A, Pkg TO-92, Vf 1.7V, I2T 0.15A2s, Tj +100degc, Cs 8A
Silicon Controlled Rectifier- 200vrm 0.8A TO-92 Igt= 200ua
NTE Electronics
replacement Transistors TO-92 200V 0.8A SCR
DIODE, NTE5404, TO-92 RECTIFIER, SCR, 200 VRM, 0.8A,
Thyristor Housing type: TO-92 Conducting-state current: 0.8 A Ignition voltage: 0.8 V Periodic peak voltage: 200 V Voltage rise: 5 V/us
SCR THYRISTOR, 800mA, 200V, TO-92; Peak; SCR THYRISTOR, 800mA, 200V, TO-92; Peak Repetitive Off-State Voltage, Vdrm:200V; Gate Trigger Current Max, Igt:200µA; On State RMS Current IT(rms):800mA; Peak Non Rep Surge Current Itsm 50Hz:8A; Holding Current Max Ih:5mA
Scr Thyristor, 800Ma, 200V, To-92; Peak Repetitive Off State Voltage:200V; Gate Trigger Current Max:200Μa; Average On State Current:-; On State Rms Current:800Ma; Thyristor Case Style:To-92; No. Of Pins:3Pins; Holding Current Max:5Marohs Compliant: Yes |Nte Electronics NTE5404

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE5404.