NTE Electronics NTE5312

Bridge Rectifier - Full Wave Single Phase 100V 8amp
$ 2.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5312.

IHS

Datasheet3 pages3 years ago

NTE Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
NXP SemiconductorsBYQ28X-200,127
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH8L06FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
onsemiGBU8J
GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4

Descriptions

Descriptions of NTE Electronics NTE5312 provided by its distributors.

Bridge Rectifier - Full Wave Single Phase 100V 8amp
NTE Electronics
replacement Diodes/Rectifiers BR RECT 100V 8A
Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon
Rectifier Bridge Diode Single 100V 8A 4-Pin Case GBPC
Bridge Rectifier, Single Phase, 8A, 100V Though Hole; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:100V; Average Forward Current:8A; Bridge Rectifier Case Style:Through Hole; No. Of Pins:4Pins; Forward Voltage Max:1.1Vrohs Compliant: Yes |Nte Electronics NTE5312
200A 10¦ÌA 8A ,4elements CASE GBPC

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F