NTE Electronics NTE5187A

Zener Diode, single, Two Terminal, 11V V(Z), 5%, do-4 Rohs Compliant: Yes |Nte Electronics NTE5187A
$ 12.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5187A.

IHS

Datasheet4 pages5 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE5187A provided by its distributors.

Zener Diode,single, Two Terminal,11V V(Z),5%,do-4 Rohs Compliant: Yes |Nte Electronics NTE5187A
Zener Diode 11.0V 10W Do-4 5% Anode Case
NTE Electronics
Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional
Zener Diode Single 11V 5% 3Ohm 10000mW 2-Pin DO-4
replacement Transistors DO-4 11V 10W ZENER

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F