NTE Electronics NTE5076A

ZENER DIODE - 17.0V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5076A
$ 0.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5076A.

IHS

Datasheet3 pages2 years ago

Master Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 5muA @ 13.7V 1W 18V
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 5muA @ 11.4V 3W 15V
onsemi1N5354B
Diode Zener Single 17V 5% 5W 2-Pin Case 017AA-01 Bulk

Descriptions

Descriptions of NTE Electronics NTE5076A provided by its distributors.

ZENER DIODE - 17.0V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5076A
Zener Diode, 17V V(Z), 5%, 1W, Silicon, Unidirectional
replacement Diodes/Rectifiers DO-41 17V 1W ZENER
Diode, Zener, 17V, 1W, Axial Leaded; Zener Voltage Nom:17V; Power Dissipation:1W; Diode Case Style:Do-204Al; No. Of Pins:2Pins; Operating Temperature Max:-; Diode Mounting:Through Hole; Product Range:-; Qualification:- Rohs Compliant: Yes |Nte Electronics NTE5076A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F