NTE Electronics NTE5075A

ZENER DIODE - 16.0V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5075A
$ 0.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5075A.

IHS

Datasheet3 pages2 years ago

NTE Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 5muA @ 13.7V 1W 18V
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 5muA @ 11.4V 3W 15V
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of NTE Electronics NTE5075A provided by its distributors.

ZENER DIODE - 16.0V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5075A
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional
Zener Diode Single 16V 5% 16Ohm 1000mW 2-Pin DO-41
ZENER DIODE, 1W, 16V, AXIAL; Zener Volta; ZENER DIODE, 1W, 16V, AXIAL; Zener Voltage Vz Typ:16V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Mounting Type:Through Hole; Package / Case:DO-41; Power (Ptot):1W; Vz Test Current, Izt:15.5mA

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F