NTE Electronics NTE4164

IntegratedCircuit NMOS, 64K Dynamic RAM, 150ns16-Lead DIP Type Package
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)NTE4164Contact
1h
North Star MicroNS-NTE4164Contact
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4164.

IHS

Datasheet5 pages11 years ago

Vetco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of NTE Electronics NTE4164 provided by its distributors.

IntegratedCircuit NMOS, 64K Dynamic RAM, 150ns16-Lead DIP Type Package
Integrated Crcuit Nmos 64K Dram 150ns 16-lead DIP
NTE Electronics
DRAM Operating temperature: 0...+70 °C Organisation: 64 k x 1 Bit Package: DIL-16
Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16
DRAM Memory IC; DRAM Type:SDRAM; Memory Configuration:-; Clock Frequency Max:-; IC Case / Package:DIP; No. of Pins:16Pins; Supply Voltage Nom:5V; IC Mounting:Through Hole; Operating Temperature Min:-; Operating Temperature Max:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F