What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE4072B

Integrated Circuit CMOS Dual 4-inout Or Gate 14-lead DIP
$ 0.584
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4072B.

IHS

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-4.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsCD4075BE
IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
Texas InstrumentsCD4030BE
TEXAS INSTRUMENTS CD4030BE... XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Texas InstrumentsCD4071BE
IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
STMicroelectronicsM74HC4075B1R
OR M74HC407 e4 74HC logic gate circuit 14ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC86N
Quad 2-Input Exclusive-OR Gate | IC GATE XOR 4CH 2-INP 14DIP

Descriptions

Descriptions of NTE Electronics NTE4072B provided by its distributors.

Integrated Circuit CMOS Dual 4-inout Or Gate 14-lead DIP
NTE Electronics
OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
replacement Digital ICs DUAL 4-INPUT OR GATE
LOGIC, OR GATE, DUAL, SOIC-14; Logic Typ; LOGIC, OR GATE, DUAL, SOIC-14; Logic Type:OR Gate; Output Current:8.8mA; No. of Inputs:4; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Package / Case:14-DIP

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F