STMicroelectronics M74HC4075B1R

OR M74HC407 e4 74HC logic gate circuit 14ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4075B1R.

Future Electronics

Datasheet8 pages25 years ago

IHS

SHENGYU ELECTRONICS

element14

CAD Models

Download STMicroelectronics M74HC4075B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13
$ 13
Stock
139,987
8,890
8,890
Authorized Distributors
0
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
3
-
-
Number of Inputs
3
-
-
Propagation Delay
24 ns
150 ns
150 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsCD74HC4075EE4
3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
Texas InstrumentsCD74HC4075E
3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
Quad 2-Input OR Gate High-Performance Silicon-Gate CMOS | IC GATE OR 4CH 2-INP 14DIP
OR XOR 74HC86 e3 74HC logic gate circuit 17ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14
Texas InstrumentsCD74HC86E
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -55 to 125

Descriptions

Descriptions of STMicroelectronics M74HC4075B1R provided by its distributors.

OR M74HC407 e4 74HC logic gate circuit 14ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
Logic IC [ST] M74HC4075B1R Logic IC
Triple 3-Input OR; Logic Type:Gate; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; IC Generic Number:74HC4075 ;RoHS Compliant: Yes
IC, 74HC CMOS, 74HC4075, DIP14, 6V; Logic Family / Base Number: 74HC4075; Logic Type: OR; Output Current: 5.2mA; No. of Inputs: 3; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC4075B1R.