Texas Instruments CD4075BE

IC; PDIP; Or Gate Function Logic; 3 V to 18 V; 500MW; -55; +125; 5; +265
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4075BE.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

TME

Farnell

DigiKey

Inventory History

3 month trend:
+3.38%

CAD Models

Download Texas Instruments CD4075BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.597
Stock
581,355
207,895
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
90 ns
90 ns
Low Level Output Current
3.4 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4075BE.

Related Parts

Texas InstrumentsCD4075BEE4
3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125
Texas InstrumentsCD4071BEE4
IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
Texas InstrumentsCD4072BE
IC; OR Gate Function; 3 to 18 V; 1 mA to 6.8 mA (Low), -1 mA to -6.8 mA (High)
CMOS LOGIC, QUAD 2-INPUT OR GATE, PDIP-14, PB-FREE
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
IC GATE OR 4CH 2-INP 14DIP / OR Gate IC 4 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments CD4075BE provided by its distributors.

IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14
IC, GATE; Famille Logique/ Numéro de base: CD4075; Type de logique: OU; Courant, sortie: 6.8mA; Nombre d'entrées: 3; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de boîtier CI logique: DIP; Nombre de b
IC, GATE; Logic Type:OR; Output Current:6.8mA; No. of Inputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4075; Logic IC Base Number:4075; Logic IC Family:CD4000; Logic IC Function:Triple 3-Input OR Gate; Output Current Max:6.8mA; Package / Case:DIP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4075 BE
  • CD4075BE .
  • CD4075BE..