onsemi 74VHC86N

Quad 2-Input Exclusive-OR Gate | IC GATE XOR 4CH 2-INP 14DIP
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC86N.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi74VHC32N
7.5ns@ 5V,50pF 2 4 2V 5.5V 8mA OR Gate VHC 8mA PDIP-14 Through hole mounting 3.56mm(height)
onsemi74AC86PC
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74AC32PC
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi 74VHC86N provided by its distributors.

Quad 2-Input Exclusive-OR Gate | IC GATE XOR 4CH 2-INP 14DIP
XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP W Rail
74VHC CMOS, 74VHC86, DIP14, 5.5V; Logic IC Function:Quad 2-Input Exclusive-OR Gate; Logic IC Family:VHC; Logic IC Base Number:7486; Current, Output Max:8mA; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:DIP; Temperature, Operating Range:-40°C to +85°C; Base Number:74; Gates, No. of:4; IC Generic Number:74VHC86; Inputs, No. of:2; Logic Function Number:86; Pins, No. of:14; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Supply:5.5V
The VHC86 is an advanced high speed CMOS Quad Exclusive OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd