What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE4071B

Integrated Circuit CMOS Quad 2-input Or Gate 14-lead DIP
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4071B.

IHS

Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiMM74HC32N
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC -40C~85C 6V 5.2mA 5.2mA 1.62g
onsemi74AC86PC
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Lead Free OR Gate Through Hole Through Hole OR Gate Inverter IC 70C 2V 400muA 8mA 14ns @ 5V 50pF
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of NTE Electronics NTE4071B provided by its distributors.

Integrated Circuit CMOS Quad 2-input Or Gate 14-lead DIP
NTE Electronics
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIP14
replacement Digital ICs QUAD 2-INPUT OR GATE
OR Gate 4-Element 2-IN CMOS 14-Pin DIP
Logic IC Operating temperature: -55...+125 °C Function: Quad / 2-Input / OR / Gate Manufacturer: NTE Package: DIL-14
IC, QUAD OR GATE, 2I/P, DIP-14; Logic Ty; IC, QUAD OR GATE, 2I/P, DIP-14; Logic Type:OR Gate; Output Current:10mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:14; Family Type:4000; Logic Base Number:4071; Package / Case:14-DIP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE4071B.