NTE Electronics NTE4050B

Integrated Circuit CMOS Non-inverting Hex Buffer/converter 16-lead DIP
$ 0.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4050B.

IHS

Datasheet5 pages11 years ago

NTE Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-8.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE4050B provided by its distributors.

Integrated Circuit CMOS Non-inverting Hex Buffer/converter 16-lead DIP
NTE Electronics
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
replacement Digital ICs HEX BUFF/CONVTR
IC, NON INVERTING BUFFER, DIP-16; Logic; IC, NON INVERTING BUFFER, DIP-16; Logic Device Type:Buffer, Non Inverting; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package / Case:16-DIP; Supply Voltage Range:3V to 18V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F