NTE Electronics NTE403

Heat Sink For Mounting 1 Plastic Pwr Type Semiconductor | Nte Electronics Inc. NTE403
$ 1.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE403.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2023-12-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE403 provided by its distributors.

HEAT SINK FOR MOUNTING 1 PLASTIC PWR TYPE SEMICONDUCTOR | NTE Electronics Inc. NTE403
Heat Sink Passive TO-3P/TO-126/TO-127/TO-202/TO-218/TO-220 Aluminum Alloy 20.3C/W Black Anodized
Heat Sink For Mounting 1 Plastic Power Type Semiconductor TO-3p,to-126,to-127,to-202,to-218,to-220
NTE Electronics
HEAT SINK, 20.3°C/W, ALUM, TO3P, TO126, TO127
Heat Sink, 20.3°C/W, Alum, To3P, To126, To127; Thermal Resistance:20.3°C/W; External Width - Metric:25.4Mm; External Height - Metric:18.03Mm; External Length - Metric:12.7Mm; External Diameter - Metric:-; Heat Sink Material:Aluminiumrohs Compliant: Yes |Nte Electronics NTE403

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F