NTE Electronics NTE3880

Integrated Circuit NMOS 8-BIT Microprocessor 40-LEAD DIP 4 Mhz
$ 9.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3880.

IHS

Datasheet5 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE3880 provided by its distributors.

INTEGRATED CIRCUIT NMOS 8-BIT MICROPROCESSOR 40-LEAD DIP 4 MHZ
NTE Electronics
Microprocessor, 8-Bit, 4MHz, NMOS, PDIP40
replacement Microprocessors 8-BIT 4MHZ 40DIP
IC, 8BIT MPU, 4MHZ, DIP-40; Core Size:8 bit; CPU Speed:4MHz; Digital IC Case Style:DIP; No. of Pins:40; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Frequency Typ:4MHz; Termination Type:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F