NTE Electronics NTE235

Transistor NPN Silicon 65V IC=3A TO-220 Case Po=4W 27mhz RF Power Amplifier Applications
$ 4.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE235.

IHS

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiFJP2145TU
Trans GP BJT NPN 800V 5A 120000mW 3-Pin(3+Tab) TO-220 Tube
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBD239BTU
TRANS NPN 80V 2A TO220-3 / Bipolar (BJT) Transistor NPN 80 V 2 A 30 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3
Trans Darlington NPN 250V 6A 3-Pin(3+Tab) TO-220NIS
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of NTE Electronics NTE235 provided by its distributors.

Transistor NPN Silicon 65V IC=3A TO-220 Case Po=4W 27mhz RF Power Amplifier Applications
NTE Electronics
TRANSISTOR, BIPOLAR, SI, NPN, POWER, RF, VCEO 75V, IC 3A, PD 1.2W, TO-220,VCBO 80V
Power Bipolar Transistor, 3A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
replacement Transistors TO-220 NPN RF PWROUT
Trans RF BJT NPN 5A 3-Pin(3+Tab) TO-220
TRANSISTOR, NPN, 75V, 5A, TO-220
Transistor, Npn, 75V, 5A, To-220; Transistor Polarity:Npn; Collector Emitter Voltage Max:75V; Continuous Collector Current:5A; Power Dissipation:1.2W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:150Mhz Rohs Compliant: Yes |Nte Electronics NTE235

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F