NTE Electronics NTE1925

Negative PIN/PEG Not Qualified EAR99 voltage regulator linear 150C -40V
$ 5.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1925.

IHS

Datasheet2 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE1925 provided by its distributors.

Negative PIN/PEG Not Qualified EAR99 voltage regulator linear 150C -40V
Voltage Reg Negative -24V Io=1.5A TO-3 Case
NTE Electronics
Fixed Negative Standard Regulator, 24V, MBFM2
replacement Voltage Regulators TO-3 -24V 1.5A
Analog Ic |Nte Electronics NTE1925

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F