NTE Electronics NTE1918

Voltage Regulator Positive 15V Io-3 AMP TO-3 Case W/ Internal Thermal Shut Down And Current LimitinG
$ 15.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1918.

IHS

Datasheet2 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE1918 provided by its distributors.

Voltage Regulator Positive 15V Io-3 AMP TO-3 Case W/ Internal Thermal Shut Down And Current LimitinG
NTE Electronics
Positive PIN/PEG Not Qualified EAR99 voltage regulator linear 150C 3A 2.2V
Standard Regulator Pos 15V 3A 3-Pin(2+Tab) TO-3
VOLTAGE REGULATOR POS 15V IO-3 AMP TO-3 W/INTERNAL THERMAL SHUT DOWN/CURR LIMIT | NTE Electronics Inc. NTE1918
Fixed Positive Standard Regulator, 15V, MBFM2
replacement Voltage Regulators TO-3 +15V 3A
VOLTAGE REGULATOR IC; Output Type:Fixed; No. of Outputs:1Outputs; Output Voltage - Nom:15V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:20V; Input Voltage Max:40V; Product Range:-; Max Output Current:5A; MSL:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F