NTE Electronics NTE187

Transistor PNP Silicon 60V IC=3A TO-202 General Purpose Output + Driver Audio Amplifier
$ 3.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE187.

IHS

Datasheet2 pages25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE187 provided by its distributors.

Transistor PNP Silicon 60V IC=3A TO-202 General Purpose Output + Driver Audio Amplifier
NTE Electronics
TRANSISTOR, BIPOLAR, SI, PNP, DRIVER, SWITCH, VCEO 60V, IC 3A, PD 2.1W, TO-202,VCEO 60V
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-202, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 60V 3A 2100mW 3-Pin(3+Tab) TO-202
Bjt, Pnp, 60V, 3A, To-202; Transistor Polarity:Pnp; Collector Emitter Voltage Max:60V; Continuous Collector Current:3A; Power Dissipation:12.5W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:50Mhz; Msl:- Rohs Compliant: Yes |Nte Electronics NTE187

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F