NTE Electronics NTE1380

Integrated Circuit 14 Watt Audio Power AMP 5-lead TO-220 Vcc=+/-18V
$ 9.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1380.

IHS

Datasheet3 pages25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE1380 provided by its distributors.

Integrated Circuit 14 Watt Audio Power AMP 5-lead TO-220 Vcc=+/-18V
NTE Electronics
Amplifier; 20 W @ 90 C Dissipation; +/- 18 V (Max.) Supply; TO-220
replacement Linear ICs 5-LD TO-220 AUD PWR
Audio Amplifier, 18W, 1 Channel(s), 1 Func, PZFM5
Amplifier Class:Ab; No. Of Channels:1 Channel; Output Power:18W; Supply Voltage Range:± 6V To ± 18V; Amplifier Case Style:To-220; No. Of Pins:5Pins; Load Impedance:8Ohm; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: Yes |Nte Electronics NTE1380

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F