NTE Electronics NTE123A

Transistor, Bipolar, Si, NPN, Audio Amplifier, Switch, Vceo 40V, IC 800MA, Pd 0.4W
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE123A.

Newark

Datasheet4 pages25 years ago

NTE Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MicrochipJAN2N2222A
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
Microchip2N2484
60V 50Ma 360Mw Npn Small-Signal Bjt Tht To-18 Rohs Compliant: Yes |Microchip Technology 2N2484
MicrochipJAN2N2907A
JAN Series 60 V 600 mA 0.5 W PNP Small Signal Silicon Transistor - TO-18
Microchip2N2907A
Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 Bag

Descriptions

Descriptions of NTE Electronics NTE123A provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, AUDIO AMPLIFIER, SWITCH, VCEO 40V, IC 800MA, PD 0.4W
Transistor NPN Silicon 75V IC-0.8A TO-18 Audio Amp/Switch
NTE Electronics
RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-18
Bipolar Transistor, Npn, 40V, To-18; Transistor Polarity:Npn; Collector Emitter Voltage Max:40V; Continuous Collector Current:800Ma; Power Dissipation:800Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:-; Msl:-Rohs Compliant: Yes |Nte Electronics NTE123A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE123A.