NTE Electronics NEV22M50BA

Capacitor Aluminum Electrolytic 22uf 50V 20% Radial Lead
$ 0.328
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NEV22M50BA.

Electro Sonic

Datasheet3 pages10 years ago

ntepartsdirect

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicEEUFC1J220
Capacitor Aluminum Electrolytic 22uF 63 Volt 20% (6.3 X 11.2mm) Radial 2.5 mm 240mA 1000h 105C Bulk
PanasonicECA-1JHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG630ELL220ME11D
Cap Aluminum Lytic 22uF 63V 20%( 5 X 11mm) Radial 2mm 71mA 1000h 105C Automotive Bulk
KYOCERA AVXUVZ1J220MDD1TD
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2.5mm 71mA 1000h 105C Ammo
PanasonicEEU-FC1J220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NTE Electronics NEV22M50BA provided by its distributors.

Capacitor Aluminum Electrolytic 22uf 50V 20% Radial Lead
NTE Electronics
CAP ALUM 22UF 20% 50V RADIAL TH
CAPACITOR ALUM ELEC 22UF, 50V, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F