NTE Electronics NEV1000M25EF

Capacitor Aluminum Electrolytic 1000uf 25V 20% Radial Lead
$ 0.819
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NEV1000M25EF.

Electro Sonic

Datasheet3 pages10 years ago

ntepartsdirect

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

KYOCERA AVXUVZ1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 1000muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 1000h 105°C Bulk
United Chemi-ConKMG25VB102M10X20LL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEVFK1E102Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of NTE Electronics NEV1000M25EF provided by its distributors.

Capacitor Aluminum Electrolytic 1000uf 25V 20% Radial Lead
NTE Electronics
CAP ALUM 1000UF 20% 25V RADIAL
CAPACITOR ALUM ELEC 1000UF, 25V, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:1000 hours @ 85°C; Height:21mm; Diameter:13mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F