NTE Electronics MSC330V21

Capacitor Motor Start AC Electrolytic 21-25uf 330vac .250 Inch Quick Connect Terminals
$ 10.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MSC330V21.

Electro Sonic

Datasheet3 pages8 years ago

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NTE Electronics MSC330V21 provided by its distributors.

Capacitor Motor Start AC Electrolytic 21-25uf 330vac .250 Inch Quick Connect Terminals
NTE Electronics
CAP ALUM 21UF 330V QC CHAS MT
CAPACITOR, 21-25 MFD, 330VAC
CAPACITOR MOTOR START AC EL
CAP-MOT STRT 21MFD 330VAC
Aluminum Electrolytic Capacitor 21Uf, 330V, Qc Tab; Capacitance:21Μf; Voltage(Dc):-; Voltage(Ac):330V; Capacitance Tolerance:-; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Msc Series; Lead Spacing:12.7Mm Rohs Compliant: Yes |Nte Electronics MSC330V21

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSC330V21.