NTE Electronics MRC440V3

Capacitor Motor Run AC Metallized 3uf 440vac 5% Oval .250 Inch 4 Way Quick Connect Terminals
$ 7.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MRC440V3.

NTE Electronics

Datasheet2 pages13 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics MRC440V3 provided by its distributors.

Capacitor Motor Run AC Metallized 3uf 440vac 5% Oval .250 Inch 4 Way Quick Connect Terminals
NTE Electronics
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF
CAP FILM 3UF 6% 440VAC RADIAL
CAPACITOR MOTOR RUN AC META
CAP-MOTOR RUN 3MFD 440VAC

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F