NTE Electronics MRC370V35

Capacitor Motor Run AC Metallized 35uf 370vac 5% Oval .250 Inch 4 Way Quick Connect Terminals
$ 23.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MRC370V35.

NTE Electronics

Datasheet2 pages13 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2019-05-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics MRC370V35 provided by its distributors.

Capacitor Motor Run AC Metallized 35uf 370vac 5% Oval .250 Inch 4 Way Quick Connect Terminals
NTE Electronics
CAP FILM 35UF 6% 370VAC RADIAL
CAPACITOR, 35 MFD, 370VAC, CAN
CAPACITOR MOTOR RUN AC META
CAP-MTR RUN 35MFD 370VAC
Film Capacitor

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F