NTE Electronics MLR205K630

Capacitor Polyester Film 2.0uf 630V 10% Radial Lead Non-inductive
$ 5.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MLR205K630.

NTE Electronics

Datasheet2 pages8 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-12-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics MLR205K630 provided by its distributors.

Capacitor Polyester Film 2.0uf 630V 10% Radial Lead Non-inductive
NTE Electronics
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 2uF
Cap 2uF 630VDC/250VAC PLYE 10% 20.5 X 30 X 46mm RDL 41mm
Capacitor Mylar 2.0Mf 630V |Nte Electronics MLR205K630
CAP FILM 2UF 10% 630VDC RADIAL

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F