NTE Electronics MLR104K50

Capacitor Polyester Film .1uf 50V 10% Radial Lead Inductive
$ 0.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MLR104K50.

NTE Electronics

Datasheet2 pages8 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of NTE Electronics MLR104K50 provided by its distributors.

Capacitor Polyester Film .1uf 50V 10% Radial Lead Inductive
NTE Electronics
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.1uF, 3522
Cap 0.1uF 50VDC/35VAC PLYE 10% 5.5 X 10.5 X 9mm RDL 5mm
CAP FILM 0.1UF 10% 50VDC RADIAL
CAPACITOR, 0.1 MFD, 50VDC, RADIAL

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLR104K50.