Metal Oxide Resistor; Series:Hw; Resistance:0.1Ohm; Resistance Tolerance:+/-5%; Power Rating:500Mw; Operating Temperature Range:-55 C To +155 C; Resistor Element Material:Metal Oxide; Voltage Rating:300V |Nte Electronics HWD10
NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names: