NTE Electronics HW343

Nte Resistor 1/2W Metal Film Flameproof 43K Ohm 2% Axial Lead Part Number HW343
$ 0.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics HW343.

Electro Sonic

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NTE Electronics HW343 provided by its distributors.

NTE RESISTOR 1/2W METAL FILM FLAMEPROOF 43K OHM 2% AXIAL LEAD Part Number HW343
RESISTOR 1/2W METAL FILM FLA
RES 43K OHM 2% 1/2W AXIAL
Resistor, Metal Film, 43Kohm, 2%, Axial; Resistance:43Kohm; Product Range:Hw Series; Power Rating:500Mw; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics HW343

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F